Low

M85049/39-13W - 

Circular Connector Clamp, Right Angle, 13, 8.33 mm, Aluminium, MIL-DTL-38999 Series III & IV

M85049/39-13W - Circular Connector Clamp, Right Angle, 13, 8.33 mm, Aluminium, MIL-DTL-38999 Series III & IV

The actual product may differ from image shown

Manufacturer Part No:
M85049/39-13W
Newark Part No.:
03P3233
Product Range
MIL-DTL-38999 Series III & IV
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIL-DTL-38999 Series III & IV Connector offers the highest performance capabilities for both general duty and severe environment applications. Numerous advantages in performance capability are designed into the Amphenol Tri-Start Connector. A positive metal to metal coupling design, grounding fingers and electroless nickel plating provide superior EMI shielding capability of 65dB minimum at 10GHz. Acme threads provide coupling durability. Thicker wall sections and a greater coupling surface area improve strength and shock resistance. Blunting of the thread on both the coupling nut and receptacle eliminates cross coupling. The connector quickly mates and self locks in a 360° turn of the coupling nut. Elongated mounting holes permit the Tri-Start connector to inter-mount with various existing MIL-spec box or wall mount receptacles, giving it a design replacement advantage. Shells of stainless steel or cadmium over nickel plating prevent severe corrosion.
  • EMI shielding
  • Contact, moisture and corrosion protection
  • Firewall capability
  • Lock-wiring eliminated
  • Inventory support commonality
  • Deep reach shells - For increased panel thickness
  • Stand-off flange shells - For attachments to printed circuit boards
  • Olive Drab Finish, Non Self Locking

Applications

Industrial, Defence, Military & Aerospace, Avionics

Product Information

:
13
:
8.33mm
:
Aluminium
:
MIL-DTL-38999 Series III & IV
:
Shell Size 13 Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$10.72 $ 10.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.72
5 + $10.40
10 + $10.08
25 + $9.22
50 + $8.63
100 + $8.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.