Low

M85049/38-17N - 

Circular Connector Clamp, Straight, Nickel Finish, Non Self Locking, 17, 15.6 mm, Aluminium

M85049/38-17N - Circular Connector Clamp, Straight, Nickel Finish, Non Self Locking, 17, 15.6 mm, Aluminium

The actual product may differ from image shown

Manufacturer Part No:
M85049/38-17N
Newark Part No.:
03P3184
Product Range
MIL-DTL-38999 Series III & IV
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M85049/38-17N is a straight Strain Relief Clamp for connector family L, size-17/E connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Applications

Defence, Military & Aerospace

Product Information

:
17
:
15.6mm
:
Aluminium
:
MIL-DTL-38999 Series III & IV
:
Circular Connectors, Nickel
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

390 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$7.90 $ 7.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.90
5 + $7.67
10 + $7.43
25 + $6.80
50 + $6.36
100 + $5.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.