TVPS00RF-23-35PA-LC - 

Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 100 Contacts

TVPS00RF-23-35PA-LC - Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 100 Contacts
TVPS00RF-23-35PA-LC - Circular Connector, Tri-Start TV Series, Wall Mount Receptacle, 100 Contacts

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Tri-Start TV Series
Technical Datasheet:
See all Technical Docs

Product Overview

The TVPS00RF-23-35PA-LC from Amphenol is Tri-Start TV series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 100 contacts. Tri-Start TV series connectors are high performance MIL-DTL-38999 Series III equivalent connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating


Commercial, Industrial

Product Information

Tri-Start TV Series
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
Aluminium Alloy Body
Electroless Nickel
Copper Alloy
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$41.61 $ 41.61
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.61
10 + $36.33
25 + $34.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.