Low

AMPHENOL INDUSTRIAL  PT06A10-6P-SR  Circular Connector, Straight Plug, 6 Contacts, Solder Pin, Bayonet, 10-6

AMPHENOL INDUSTRIAL PT06A10-6P-SR

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
-
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
10-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Gender:
Plug
Contact Gender:
Pin
Contact Termination:
Solder
Connector Shell Size:
10
Contact Termination Type:
Solder
Connector Mounting:
Cable
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No

Substitutes

Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 6 Contacts

AMPHENOL INDUSTRIAL

250: 

Price for: Each

1+ $24.99 25+ $22.82 50+ $21.01 100+ $17.75

Buy

Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 6 Contacts

AMPHENOL INDUSTRIAL

34: 

Price for: Each

1+ $39.99 25+ $34.92 50+ $32.58 100+ $30.04

Buy
PT06A10-6P-424

PT 6C 6#20 PIN PLUG 023

AMPHENOL INDUSTRIAL

6: 

Price for: Each

1+ $45.65 10+ $39.85

 
Buy
PT06A10-6P-027

PT 6C 6#20 PIN PLUG

AMPHENOL INDUSTRIAL

102: 

Price for: Each

1+ $28.84 25+ $25.18 50+ $23.49 100+ $21.67

Buy
PT06A10-6P-023

Circular Connector, MIL-C-26482 Series I, Plug, 6, Pin, Solder, Cable Mount

AMPHENOL INDUSTRIAL

139: 

Price for: Each

1+ $25.09 25+ $21.91 50+ $20.44 100+ $18.85

Buy
PT06A10-6P-025

PT 6C 6#20 PIN PLUG

AMPHENOL

109: 

Price for: Each

1+ $31.18 10+ $27.22 25+ $26.38 50+ $23.49 More pricing

Buy

Recently Viewed

Product Recommendations