Low

PT02W14-5P - 

Circular Connector, PT Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Bayonet, 14-5

PT02W14-5P - Circular Connector, PT Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Bayonet, 14-5

The actual product may differ from image shown

Manufacturer Part No:
PT02W14-5P
Newark Part No.:
97J1522
Product Range
PT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PT02W14-5P from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 5 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
PT Series
:
Box Mount Receptacle
:
5Contacts
:
Solder Pin
:
Bayonet
:
14-5
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Clamp Assembly, Moisture-proof
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$25.99 $ 25.99
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $25.99
5 + $21.54
10 + $20.37
25 + $18.63
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.