Low

AMPHENOL INDUSTRIAL  PT02A24-61S  Circular Connector, PT Series, Box Mount Receptacle, 61 Contacts, Solder Socket, Bayonet, 24-61

AMPHENOL INDUSTRIAL PT02A24-61S
AMPHENOL INDUSTRIAL PT02A24-61S
Manufacturer Part No:
PT02A24-61S
Newark Part No.:
26C0432
Product Range
PT Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL PT02A24-61S
AMPHENOL INDUSTRIAL PT02A24-61S

The actual product may differ from image shown

Product Overview

The PT02A24-61S from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 61 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

 

Product Information

Product Range:
PT Series
Gender:
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
61Contacts
Contact Gender:
Circular Contact Type:
Solder Socket
Contact Termination Type:
Coupling Style:
Bayonet
Connector Mounting:
Insert Arrangement:
24-61
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Connector Type:
Contact Plating:
Gold
Contact Plating:
Insert Rotation:
N
Connector Shell Size:
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor