Low

AMPHENOL INDUSTRIAL  PT02A18-11P  CIRCULAR CONNECTOR, RECEPTACLE, SIZE 18, 11 POSITION, BOX

AMPHENOL INDUSTRIAL PT02A18-11P
Manufacturer Part No:
PT02A18-11P
Newark Part No.:
24C0874
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PT02A18-11P from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 11 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48ho...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

 

Product Information

Circular Connector Shell Style:
Box Mount Receptacle
Circular Contact Type:
Solder Pin
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Equivalent Military Specification:
MIL-DTL-26482 Series I
Insert Arrangement:
18-11
Insert Rotation:
N
No. of Contacts:
11
Product Range:
PT Series
SVHC:
To Be Advised
Service Class:
General Duty

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products