Low

AMPHENOL INDUSTRIAL  PT02A16-26P  CIRCULAR CONN, PLUG, SIZE 16, 26POS, BOX

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Aluminium
  • Connector Mounting: Box
  • Connector Shell Size: 16
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • Gender: Plug
  • Insert Arrangement: 16-26
  • No. of Contacts: 26
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/945
  •  131/944

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 56

Order multiple quantity: 1

Unit Price: $22.97

Buy

Price

Quantity List Price
50 - 99 $22.97
100+ $19.34

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought