Low

MS3126F22-55P - 

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 55 Contacts, Crimp Pin, Bayonet, 22-55

MS3126F22-55P - Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 55 Contacts, Crimp Pin, Bayonet, 22-55
MS3126F22-55P - Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 55 Contacts, Crimp Pin, Bayonet, 22-55

The actual product may differ from image shown

Manufacturer Part No:
MS3126F22-55P
Newark Part No.:
85C4145
Product Range
MIL-DTL-26482 Series I
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3126F22-55P is a 55-contact Circular Connector with gold-plated contacts, straight plug, 22-55 insert arrangement, pin contact. The crimp type miniature connector provides performance and versatility needed for applications demanding high reliability and crimp removable contacts. These crimp contacts are rear insertable/front release and are held in position by an MS approved spring tower retention system. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
  • Designates environmental resisting connector with strain relief
  • Resilient inserts which provide high dielectric strength and moisture barrier
  • Corrosion-resistant
  • Both insert and main joint gasket are molded from resilient neoprene
  • Provides excellent moisture sealing at gasket
  • Superior electrical isolation of contact in insert
  • 1000VAC RMS (at sea level) Operating voltage
  • -55 to +125° Operating temperature

Applications

Defence, Military & Aerospace, Building Automation, Communications & Networking, Industrial, Robotics, Sensing & Instrumentation, Mining, Oil & Gas, System Monitoring, Logistics

Product Information

:
MIL-DTL-26482 Series I
:
Straight Plug
:
55Contacts
:
Crimp Pin
:
Bayonet
:
22-55
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$96.60 $ 96.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $96.60
25 + $87.74
50 + $81.83
100 + $64.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.