Low

MS3126F-14-18S - 

Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 18 Contacts, Crimp Socket, Bayonet

MS3126F-14-18S - Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 18 Contacts, Crimp Socket, Bayonet
MS3126F-14-18S - Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 18 Contacts, Crimp Socket, Bayonet

The actual product may differ from image shown

Manufacturer Part No:
MS3126F-14-18S
Newark Part No.:
34H5531
Product Range
MIL-DTL-26482 Series I
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3126F-14-18S is a 18-contact Circular Connector with gold-plated copper alloy contacts, straight plug, 14-18 insert arrangement and socket contact type. The crimp type miniature connector provide performance and versatility needed for applications demanding high reliability and crimp removable contacts. This crimp contacts are rear insertable/front release and are held in position by an MS approved spring tower retention system. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
  • Environment-resistant connector with strain relief
  • Resilient inserts which provide high dielectric strength and moisture barrier
  • Both insert and main joint gasket are molded from resilient neoprene
  • Meets MIL-C-26482 series 1

Applications

Defence, Military & Aerospace, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Robotics, Mining, Oil & Gas, Logistics

Product Information

:
MIL-DTL-26482 Series I
:
Straight Plug
:
18Contacts
:
Crimp Socket
:
Bayonet
:
14-18
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/26/18
$72.18 $ 72.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $72.18
5 + $63.23
10 + $58.60
25 + $54.96
50 + $51.31
100 + $47.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.