Low

AMPHENOL INDUSTRIAL  MS3126E22-41PY  Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 41 Contacts, Crimp Pin, Bayonet, 22-41

AMPHENOL INDUSTRIAL MS3126E22-41PY
AMPHENOL INDUSTRIAL MS3126E22-41PY
Technical Data Sheet (886.93KB) EN See all Technical Docs

The actual product may differ from image shown

AMPHENOL INDUSTRIAL MS3126E22-41PY
AMPHENOL INDUSTRIAL MS3126E22-41PY

 

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
41Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-41
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Y
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products