Low

MS3122E16-26P - 

Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 26 Contacts, Crimp Pin, Bayonet

MS3122E16-26P - Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 26 Contacts, Crimp Pin, Bayonet
MS3122E16-26P - Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 26 Contacts, Crimp Pin, Bayonet

The actual product may differ from image shown

Manufacturer Part No:
MS3122E16-26P
Newark Part No.:
85C4117
Product Range
MIL-DTL-26482 Series I
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MIL-DTL-26482 Series I
:
Box Mount Receptacle
:
26Contacts
:
Crimp Pin
:
Bayonet
:
16-26
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$84.74 $ 84.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $84.74
5 + $76.22
10 + $63.56
25 + $58.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
AMPHENOL INDUSTRIAL - MS3122E16-26P - CIRCULAR CONN, RCPT, SIZE 16, 26POS, BOX
2 years, 9 months ago
by
shelly
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the pin contacts are provided along with the connector.
If only contacts are required - Suitable pin contacts are M39029/31-240 with Newark PN# 61R9103 from Deutsch
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a sealing gasket for circular connector (part number MS3122E16-26P)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested sealing gasket part number is MS3122E16-26P. It is used with MIL-C-26482 series 1, PT, SP & PC series connectors.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:20.114-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85C4117, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.