Low

MS3112E16-26P - 

Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 26 Contacts, Solder Pin, Bayonet

MS3112E16-26P - Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 26 Contacts, Solder Pin, Bayonet
MS3112E16-26P - Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 26 Contacts, Solder Pin, Bayonet

The actual product may differ from image shown

Manufacturer Part No:
MS3112E16-26P
Newark Part No.:
85C4073
Product Range
MIL-DTL-26482 Series I
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3112E16-26P is a 26-position military standard Box Mounting Receptacle with pin type gold-plated copper alloy contacts and 16-26 insert arrangement. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
  • Environmental resisting
  • Resilient inserts which provide high dielectric strength and moisture barrier
  • Both insert and main joint gasket are molded from resilient neoprene

Applications

Defence, Military & Aerospace, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Industrial, Robotics, Mining, Oil & Gas, Logistics

Product Information

:
MIL-DTL-26482 Series I
:
Box Mount Receptacle
:
26Contacts
:
Solder Pin
:
Bayonet
:
16-26
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
116 in stock

Each

1+ $54.05 5+ $53.41 10+ $52.79 25+ $52.18 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

56 Further stock expected to ship on Jul 24, 2018

More stock available week commencing 11/12/18

Contact me when back in stock

Alternatives Available

25K7978 - PT 26C 26#20 PIN RECP

94C3881 - Circular Connector, PT Series, Straight Plug, 26 Contacts, Solder Pin, Bayonet, 16-26

$50.89 $ 50.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.89
5 + $44.67
10 + $43.52
25 + $40.76
50 + $37.99
100 + $33.62
250 + $31.32
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.