Low

AMPHENOL INDUSTRIAL  MS3111P8-3P  Circular Connector, MIL-DTL-26482 Series I, Cable Mount Receptacle, 3 Contacts, Solder Pin, Bayonet

AMPHENOL INDUSTRIAL MS3111P8-3P
AMPHENOL INDUSTRIAL MS3111P8-3P
Technical Data Sheet (1.76MB) EN See all Technical Docs

The actual product may differ from image shown

AMPHENOL INDUSTRIAL MS3111P8-3P
AMPHENOL INDUSTRIAL MS3111P8-3P

 

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
8-3
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed, Potting Cup
Product Range:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Contact Termination:
Solder
Connector Shell Size:
8
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Military
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products