Low

MS3106B18-10PX - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10

MS3106B18-10PX - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10
MS3106B18-10PX - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10

The actual product may differ from image shown

Manufacturer Part No:
MS3106B18-10PX
Newark Part No.:
96J9055
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3106B18-10PX from Amphenol is MIL-DTL-5015 series straight plug with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
4Contacts
:
Solder Pin
:
Threaded
:
18-10
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
X
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

396 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$32.54 $ 32.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.54
10 + $28.41
25 + $26.71
50 + $24.47
100 + $23.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.