Low

AMPHENOL INDUSTRIAL  MS3106A28-6S  Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 28-6

AMPHENOL INDUSTRIAL MS3106A28-6S
AMPHENOL INDUSTRIAL MS3106A28-6S

The actual product may differ from image shown

AMPHENOL INDUSTRIAL MS3106A28-6S
AMPHENOL INDUSTRIAL MS3106A28-6S

 

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Insert Arrangement:
28-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor