Low

MS3106A10SL-3S - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 10SL-3

MS3106A10SL-3S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 10SL-3
MS3106A10SL-3S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 10SL-3
MS3106A10SL-3S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 10SL-3

The actual product may differ from image shown

Manufacturer Part No:
MS3106A10SL-3S
Newark Part No.:
93B3279
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Durable, field-proven design
  • Environmental resistant
  • Resilient inserts
  • 3000VAC (RMS at sea level) operating voltage
  • Threaded couplings
  • Single key/keyway shell polarization

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
3Contacts
:
Solder Socket
:
Threaded
:
10SL-3
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

184 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/14/19
$16.20 $ 16.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $18.00
5 + $17.20
10 + $15.52
25 + $13.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AMPHENOL INDUSTRIAL - MS3106A10SL-3S - CIRCULAR CONNECTOR PLUG SIZE 10SL 3 POSITION, CABLE 4 5 1 1
MS3106A10SL-3S WE BOUGHT WHAT WAS NEEDED AND RECEIVED WHAT WE ORDRED. February 18, 2015
  • 2015-06-11T15:22:37.022-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93B3279, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
And does it come with plastic insert as show in the picture? Do I need a specialized tool to remove the connectors so I can solder the wires to the terminals?
10 months ago
by
randy66
 - Grand Island, NE, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, it comes with socket contact terminals along with plastic insert. Contact termination is soldered one and don't need any additional tool.
9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:01.911-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93B3279, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.