Low

AMPHENOL INDUSTRIAL  MS3057-10A  Circular Connector Clamp, MS3057A Type, MIL-DTL-5015 Series, 97 Series Circular Connectors, 18

AMPHENOL INDUSTRIAL MS3057-10A
Technical Data Sheet (1.27MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MS3057-10A is a Cable Clamp with aluminium strain relief. This cable clamp is designed for use with 97 series circular connectors, size-18 shell.
  • 1-20 Thread

 

Product Information

Product Range:
MIL-DTL-5015 Series
For Use With:
97 Series Circular Connectors
Connector Shell Size:
18
Strain Relief Material:
Aluminium
Cable Diameter Max:
14.27mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.