Low

MS27508E14A97P - 

Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 12 Contacts, Crimp Pin, Bayonet

MS27508E14A97P - Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 12 Contacts, Crimp Pin, Bayonet
MS27508E14A97P - Circular Connector, MIL-DTL-38999 Series II, Box Mount Receptacle, 12 Contacts, Crimp Pin, Bayonet

The actual product may differ from image shown

Manufacturer Part No:
MS27508E14A97P
Newark Part No.:
11M5604
Product Range
MIL-DTL-38999 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS27508E14A97P from Amphenol is MIL-DTL-38999 Series II box mount receptacle with 12 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series II
:
Box Mount Receptacle
:
12Contacts
:
Crimp Pin
:
Bayonet
:
14-97
:
Aluminium Alloy Body
:
Clear Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What is the contact part number that comes with circular receptacle (part number MS27508E14A97P)
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contact that comes with circular receptacle is M39029/58-363 for contact size 20 and M39029/58-364 for contact size 16 from AMPHENOL.
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp contact (part number MS27508E14A97P).
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool is M22520/1-01 with M22520/1-04 positioner from HARWIN.
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of insertion/extraction tool which can be used to insert or remove damaged contacts (part number MS27508E14A97P) from their housings?
4 months, 1 week ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion/extraction tool which can be used to insert or remove the damaged contacts from their housings is M81969/14-10 for contact size 20 and M81969/14-03 for contact size 16 from Amphenol
4 months, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:06.408-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11M5604, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.