Low

MS27497T24B24PA - 

Circular Connector, MIL-DTL-38999 Series II, Wall Mount Receptacle, 24 Contacts, Crimp Pin, Bayonet

MS27497T24B24PA - Circular Connector, MIL-DTL-38999 Series II, Wall Mount Receptacle, 24 Contacts, Crimp Pin, Bayonet
MS27497T24B24PA - Circular Connector, MIL-DTL-38999 Series II, Wall Mount Receptacle, 24 Contacts, Crimp Pin, Bayonet

The actual product may differ from image shown

Manufacturer Part No:
MS27497T24B24PA
Newark Part No.:
95K5757
Product Range
MIL-DTL-38999 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS27497T24B24PA from Amphenol is MIL-DTL-38999 Series II wall mount receptacle with 24 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series II
:
Wall Mount Receptacle
:
24Contacts
:
Crimp Pin
:
Bayonet
:
24-24
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$169.12 $ 169.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.12
5 + $157.65
10 + $146.18
25 + $138.26
50 + $129.55
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.