Low

AMPHENOL INDUSTRIAL  JT02RE-12-98P  Circular Connector, 10 Contacts, 12-98

AMPHENOL INDUSTRIAL JT02RE-12-98P
Manufacturer Part No:
JT02RE-12-98P
Newark Part No.:
48K1345
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Gender:
Circular Connector Shell Style:
-
No. of Contacts:
10Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Mounting:
Insert Arrangement:
12-98
Connector Body Material:
Aluminium Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Connector Type:
Contact Plating:
-
Contact Plating:
Insert Rotation:
-
Connector Shell Size:
Service Class:
-
Equivalent Military Specification:
MIL-DTL-38999 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor