Low

AMPHENOL INDUSTRIAL  ER23BB11  Rectangular Connector, 200 Amps, Busbar, ePower Series, 3 Contacts, Receptacle, 31.75 mm, 1 Row

AMPHENOL INDUSTRIAL ER23BB11
Manufacturer Part No:
ER23BB11
Newark Part No.:
88T7756
Product Range
ePower Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
ePower Series
No. of Contacts:
3Contacts
Gender:
Receptacle
Pitch Spacing:
31.75mm
Contact Termination Type:
-
No. of Rows:
1 Row
Connector Mounting:
Panel Mount
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.