Low

AMPHENOL INDUSTRIAL  D38999/20WB35PN  CIRCULAR CONNECTOR RCPT, SIZE 11, 13POS, WALL

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Aluminium
  • Connector Mounting: Wall
  • Connector Shell Size: 11
  • Connector Type: Circular Military
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Gender: Receptacle
  • Insert Arrangement: 11-35
  • No. of Contacts: 13
  • SVHC: To Be Advised
  • Series: MIL-DTL-38999 Series III

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $64.21

Buy

Price

Quantity List Price
1 - 9 $64.21
10 - 24 $57.98
25+ $49.40

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 43
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested mating pair for 13 way wall mount circular receptacle (part number D38999/20WB35PN)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is D38999/26WB35SN from Amphenol.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38T1658
D38999/20WB35PN
Technical Data Sheet}
No Not RoHS compliant

D38999/20WB35PN

AMPHENOL AEROSPACE

CIRCULAR CONNECTOR, RCPT, SZ B35, 13POS, WALL

CIRCULAR CONNECTOR, RCPT, SZ B35, 13POS, WALL; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; No. of Contacts:13 ;RoHS Compliant: No

0  Write a Review | Ask a Question

42

1+ $35.73 5+ $34.24 10+ $32.00 25+ $29.77 more…

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
  • 50 Further stock expected to ship on Oct 12, 2014
  • Supplier lead time 8 weeks
09J7689
D38999/20WB35PN
Technical Data Sheet}
No Not RoHS compliant

D38999/20WB35PN

SOURIAU

CIRCULAR CONNECTOR RCPT, SIZE 11, 13POS, WALL

CIRCULAR CONNECTOR RCPT, SIZE 11, 13POS, WALL; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel ;RoHS Compliant: No

  Write a Review | Ask a Question

43

1+ $68.66 5+ $61.08 10+ $57.71 25+ $54.76 more…

Buy
  • 43 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Customers Also Bought