Low

AMPHENOL INDUSTRIAL  AN3057-6  Circular Connector Clamp, AN3057 Type, 97 Series, 97 Series Cable Connectors, 12SL, 14, 14S

AMPHENOL INDUSTRIAL AN3057-6
Technical Data Sheet (4.58MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AN3057-6 is a Cable Clamp for use with standard cylindrical connector. This cable clamp is made from die-cast zinc alloy. It is suitable for jacketed cable or wires protected by tubing. Cable or wires should be centered in jaws of clamp for maximum grip. A vinyl or rubber bushing or sleeve may be used for centering. One resilient washer and two fiber washers are included with each clamp.
  • 3/4-20 Thread
  • Fits for AN-6 fitting

 

Product Information

Product Range:
97 Series
For Use With:
97 Series Cable Connectors
Connector Shell Size:
12SL, 14, 14S
Strain Relief Material:
Zinc Alloy
Cable Diameter Max:
11.1mm
Series:
97
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Automation & Process Control;
  • Robotics;
  • Sensing & Instrumentation;
  • Medical

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Circular Connector Clamp, AN3057 Type, 97 Series, 97 Series Circular Connectors, 12SL / 14 / 14S

AMPHENOL INDUSTRIAL

1,580 in stock

Price for: Each

1+ $7.72 25+ $7.04 50+ $6.47 100+ $5.46

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.