Low

97-3108B20-29P(946) - 

Circular Connector, 97 Series, Right Angle Plug, 17 Contacts, Solder Pin - Contacts Not Supplied

AMPHENOL INDUSTRIAL 97-3108B20-29P(946)
AMPHENOL INDUSTRIAL 97-3108B20-29P(946)

The actual product may differ from image shown

Manufacturer Part No:
97-3108B20-29P(946)
Newark Part No.:
17M5986
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Brass, Copper Alloy
:
N
:
Right Angle Plug
:
Solder Pin - Contacts Not Supplied
:
20-29
:
Aluminium Alloy Body
:
Threaded
:
Silver
:
97 Series
:
General Duty
:
MIL-DTL-5015 Series
:
17Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 97-3108B20-29P(946) from Amphenol is 97 series, MIL-DTL-5015 series equivalent right angle plug with 17 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial, Automotive, Robotics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity