Low

97-3108A20-33P-417 - 

Circular Connector, 97 Series, Right Angle Plug, 11 Contacts, Solder Pin, Threaded, 20-33

97-3108A20-33P-417 - Circular Connector, 97 Series, Right Angle Plug, 11 Contacts, Solder Pin, Threaded, 20-33
97-3108A20-33P-417 - Circular Connector, 97 Series, Right Angle Plug, 11 Contacts, Solder Pin, Threaded, 20-33

The actual product may differ from image shown

Manufacturer Part No:
97-3108A20-33P-417
Newark Part No.:
66H8954
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97-3108A20-33P-417 from Amphenol is 97 series, MIL-DTL-5015 series equivalent right angle plug with 11 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial, Automotive, Robotics

Product Information

:
97 Series
:
Right Angle Plug
:
11Contacts
:
Solder Pin
:
Threaded
:
20-33
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$85.04 $ 85.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $85.04
5 + $79.55
10 + $60.26
25 + $59.71
50 + $59.16
100 + $57.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.