Low

AMPHENOL INDUSTRIAL  97-3106B-16S-1P  CIRCULAR CONNECTOR PLUG SIZE 16S, 7POS, CABLE

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Aluminium Alloy
  • Connector Mounting: Cable
  • Connector Shell Size: 16S
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Contact Plating: Silver
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • Gender: Plug
  • Insert Arrangement: 16S-1
  • No. of Contacts: 7
  • SVHC: To Be Advised
  • Series: 97

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/949
  •  130/940

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.61

Buy

Price

Quantity List Price
1 - 9 $27.61
10 - 24 $26.30
25+ $23.44

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought