- Manufacturer:
- AMPHENOL INDUSTRIAL
- Newark Part Number:
- 94C1501
- Manufacturer Part No:
- 97-3106A20-4P
-
- Technical Data Sheet (4.58MB) EN
Product Information
- CIRCULAR CONNECTOR PLUG, SIZE 20, 4POS, CABLE
- Connector Type: Circular Industrial
- Connector Body Material: Aluminium Alloy
- Gender: Plug
- Contact Gender: Pin
- Connector Mounting: Cable
- Connector Shell Size: 20
- Insert Arrangement: 20-4
- RoHS Compliant: No
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
939 / 130947 / 129
948 / 128
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: N/A
Legislation and Environmental
- RoHS Compliance:
No

