Low

AMPHENOL INDUSTRIAL  97-3106A14S-6S  CIRCULAR CONNECTOR, PLUG, 14S-6, CABLE

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Aluminium Alloy
  • Connector Mounting: Cable
  • Connector Shell Size: 14S
  • Connector Type: Circular Industrial
  • Contact Gender: Socket
  • Contact Material: -
  • Contact Plating: Silver
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • Gender: Plug
  • Insert Arrangement: 14S-6
  • No. of Contacts: 6
  • SVHC: To Be Advised
  • Series: 97

Availability

Availability:  2,322

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $24.92

Buy

Price

Quantity List Price
1 - 4 $24.92
5 - 9 $22.46
10 - 24 $20.11
25 - 49 $18.40
50+ $15.62

AMPHENOL INDUSTRIAL-97-3106A14S-6S-CIRCULAR CONNECTOR, PLUG, 14S-6, CABLE;CIRCULAR CONNECTOR, PLUG, 14S-6, CABLE; Connector Type:Circular Industrial; Series:97; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; No. of Contacts:6

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93F1159
97-3106A-14S-6S
Technical Data Sheet}
No Not RoHS compliant

97-3106A-14S-6S

AMPHENOL INDUSTRIAL

CIRCULAR CONNECTOR, PLUG, SIZE, 6 POSITION, CABLE

CIRCULAR CONNECTOR, PLUG, SIZE, 6 POSITION, CABLE; Connector Type:Circular Industrial; Series:97; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S ;RoHS Compliant: No

  Write a Review | Ask a Question

1,681

1+ $14.43 25+ $13.83 50+ $13.31 100+ $11.41

Buy
  • 1,681 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
Suggested Substitutes
67K7574
97-3106A-14S-6S(946)

97-3106A-14S-6S(946)

AMPHENOL INDUSTRIAL

CIRCULAR CONNECTOR PLUG SIZE 14S, 6 POSITION, CABLE

CIRCULAR CONNECTOR PLUG SIZE 14S, 6 POSITION, CABLE; Connector Type:Circular Industrial; Series:97; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S ;RoHS Compliant: Yes

  Write a Review | Ask a Question

221

1+ $17.22 25+ $15.96 50+ $15.54 100+ $14.18

Buy
  • 221 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
27W9039
97-3106A-14S-6S(621)
Technical Data Sheet}
No Not RoHS compliant

97-3106A-14S-6S(621)

AMPHENOL INDUSTRIAL

CIRCULAR CONNECTOR PLUG SIZE 14S, 6 POSITION, CABLE

CIRCULAR CONNECTOR PLUG SIZE 14S, 6 POSITION, CABLE; Connector Type:Circular Industrial; Series:97; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $21.38 25+ $18.42 50+ $17.52 100+ $16.14

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought