Low

97-3106A-14S-1S - 

Circular Connector, 97 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 14S-1

97-3106A-14S-1S - Circular Connector, 97 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 14S-1
97-3106A-14S-1S - Circular Connector, 97 Series, Straight Plug, 3 Contacts, Solder Socket, Threaded, 14S-1

The actual product may differ from image shown

Manufacturer Part No:
97-3106A-14S-1S
Newark Part No.:
93F1200
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97-3106A-14S-1S is a 3-contact Circular Connector, 97 series, straight plug, 14S-1 insert arrangement, solid backshell and socket contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Sturdy, simple to assemble. Coupling ring machined from solid aluminum bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
  • Medium to heavy weight cylindrical
  • Durable and field-proven design
  • Single key/keyway polarization
  • Threaded coupling, hard dielectric inserts
  • Non-rotating contacts

Applications

Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace

Product Information

:
97 Series
:
Straight Plug
:
3Contacts
:
Solder Socket
:
Threaded
:
14S-1
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

206 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$16.58 $ 16.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.58
5 + $16.25
10 + $16.07
25 + $15.88
50 + $15.29
100 + $13.10
250 + $11.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 3 way, cable mount circular plug (part number 97-3106A-14S-1S)
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 97-3102A-14S-1P from Amphenol.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:21.850-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93F1200, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.