Low

97-3102A-22-22S - 

Circular Connector, 97 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 22-22

97-3102A-22-22S - Circular Connector, 97 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 22-22
97-3102A-22-22S - Circular Connector, 97 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 22-22

The actual product may differ from image shown

Manufacturer Part No:
97-3102A-22-22S
Newark Part No.:
93F1261
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97-3102A-22-22S is a 4-position Box Receptacle with socket type silver-plated copper alloy contacts and 22-22 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
  • Medium to heavy weight cylindrical
  • Durable and field-proven design
  • Threaded coupling, hard dielectric inserts
  • Non-rotating contacts
  • UL Approved

Applications

Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Defence, Military & Aerospace

Product Information

:
97 Series
:
Box Mount Receptacle
:
4Contacts
:
Solder Socket
:
Threaded
:
22-22
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$36.21 $ 36.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.21
5 + $32.40
10 + $28.59
25 + $24.78
50 + $21.72
100 + $21.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of gasket for circular receptacle (part number 97-3102A-22-22S)
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of gasket which can be used with this connector is 10-40450-22 from Amphenol.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:28.479-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93F1261, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.