AMPHENOL INDUSTRIAL  97-3101A20-3P  Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 3

AMPHENOL INDUSTRIAL 97-3101A20-3P

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Connector Body Material: Aluminium Alloy
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Connector Mounting: Cable Mount
  • Connector Shell Size: 20
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Contact Material: Brass, Copper Alloy
  • Contact Plating: Silver Plated Contacts
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • Gender: Receptacle
  • Insert Arrangement: 20-3
  • No. of Contacts: 3
  • Product Range: MIL-C-5015 Commercial Equivalent
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  251

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.96 $37.96

Buy

Price

Quantity List Price
1 - 24 $37.96
25 - 49 $33.15
50 - 99 $30.93
100+ $28.52
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought