Low

AMPHENOL INDUSTRIAL  97-3101A20-29SZ  Circular Connector, 97 Series, Cable Mount Receptacle, 17 Contacts, Solder Socket, Threaded, 20-29

AMPHENOL INDUSTRIAL 97-3101A20-29SZ
AMPHENOL INDUSTRIAL 97-3101A20-29SZ
Manufacturer Part No:
97-3101A20-29SZ
Newark Part No.:
97J4742
Product Range
97 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL 97-3101A20-29SZ
AMPHENOL INDUSTRIAL 97-3101A20-29SZ

The actual product may differ from image shown

Product Overview

The 97-3101A20-29SZ from Amphenol is 97 series, MIL-DTL-5015 series equivalent cable mount receptacle with 17 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

 

Product Information

Product Range:
97 Series
Gender:
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
17Contacts
Contact Gender:
Circular Contact Type:
Solder Socket
Contact Termination Type:
Coupling Style:
Threaded
Connector Mounting:
Insert Arrangement:
20-29
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Connector Type:
Contact Plating:
Silver
Contact Plating:
Insert Rotation:
Z
Connector Shell Size:
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial
  • Industrial
  • Automotive
  • Robotics

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor