Low

AMPHENOL INDUSTRIAL  97-3101A18-12P  CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE

AMPHENOL INDUSTRIAL-97-3101A18-12P-CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


This product also features on the following pages and catalog editions:

  •  129/946
  •  130/937

Availability

Availability: No Longer Manufactured


Substitutes

  • 27W8963 - AMPHENOL INDUSTRIAL-97-3101A18-12P-CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE
  • 17M5731 - AMPHENOL INDUSTRIAL-97-3101A18-12P(946)-CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE

Price

Quantity List Price
1 - 9 $30.28
10 - 24 $28.85
25+ $25.71

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 87
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27W8963
97-3101A18-12P
Technical Data Sheet}
No Not RoHS compliant

97-3101A18-12P

AMPHENOL INDUSTRIAL

CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE

CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE; Connector Type:Circular Industrial; Series:97; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18 ;RoHS Compliant: No

  Write a Review | Ask a Question

9

1+ $23.90 10+ $21.39 25+ $19.25 50+ $16.35

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Suggested Substitutes
17M5731
97-3101A18-12P(946)

97-3101A18-12P(946)

AMPHENOL INDUSTRIAL

CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE

CIRCULAR CONNECTOR RCPT, SIZE 18, 6POS, CABLE; Connector Type:Circular Industrial; Series:97; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought