Low

AMPHENOL INDUSTRIAL  97-3101A-22-16P  Circular Connector, 97 Series, Cable Mount Receptacle, 9 Contacts, Solder Pin, Threaded, 22-16

AMPHENOL INDUSTRIAL 97-3101A-22-16P
AMPHENOL INDUSTRIAL 97-3101A-22-16P
Manufacturer Part No:
97-3101A-22-16P
Newark Part No.:
91F7914
Product Range
97 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL 97-3101A-22-16P
AMPHENOL INDUSTRIAL 97-3101A-22-16P

The actual product may differ from image shown

Product Overview

The 97-3101A-22-16P from Amphenol is 97 series, MIL-DTL-5015 series equivalent cable mount receptacle with 9 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabr...
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

 

Product Information

Product Range:
97 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
9Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
22-16
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial;
  • Automotive;
  • Robotics

Legislation and Environmental

Independent Distributor