Low

97-3057-1020-621 - 

Circular Connector Clamp, MS3057A Type, 32, 31.75 mm, Zinc Alloy, 97 Series

97-3057-1020-621 - Circular Connector Clamp, MS3057A Type, 32, 31.75 mm, Zinc Alloy, 97 Series

The actual product may differ from image shown

Manufacturer Part No:
97-3057-1020-621
Newark Part No.:
97J4504
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97 series Standard Cylindrical Connector provides the interconnection solution for general-duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options.
  • Environmental capability with the 417 suffix plus 9767 cable clamp
  • Solder or crimp termination
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes -cadmium or non-cadmium
  • Threaded coupling, hard dielectric inserts
  • Solid or split shell construction

Applications

Industrial, Automotive, Robotics, Commercial

Product Information

:
32
:
31.75mm
:
Zinc Alloy
:
97 Series
:
97 Series Circular Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$19.62 $ 19.62
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $19.62
25 + $16.90
50 + $16.08
100 + $14.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.