Low

97-3057-1010 - 

Circular Connector Clamp, MS3057A Type, 18, 15.88 mm, Zinc Alloy, 97 Series

97-3057-1010 - Circular Connector Clamp, MS3057A Type, 18, 15.88 mm, Zinc Alloy, 97 Series

The actual product may differ from image shown

Manufacturer Part No:
97-3057-1010
Newark Part No.:
96F4874
Product Range
97 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97-3057-1010 is a Cable Clamp for use with standard cylindrical connector, 18-size shell, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing.
  • 1-20 Thread

Applications

Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace

Product Information

:
18
:
15.88mm
:
Zinc Alloy
:
97 Series
:
97 Series Circular Connectors
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,422 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$6.35 $ 6.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.35
10 + $5.35
25 + $4.35
50 + $3.81
100 + $3.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AMPHENOL INDUSTRIAL - 97-3057-1010 - CIRCULAR CABLE CLAMP, SIZE 18, ZINC ALLOY 4 5 1 1
circular cable clamp easy to install best in class December 2, 2014
  • 2015-06-11T15:21:34.653-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_96F4874, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.