Low

AMPHENOL INDUSTRIAL  75-068624-09S  Circular Connector, 75 Series, Straight Plug, 2 Contacts, Crimp Socket, Threaded, 24-9

AMPHENOL INDUSTRIAL 75-068624-09S
AMPHENOL INDUSTRIAL 75-068624-09S
Manufacturer Part No:
75-068624-09S
Newark Part No.:
97J4101
Product Range
75 Series
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL 75-068624-09S
AMPHENOL INDUSTRIAL 75-068624-09S

The actual product may differ from image shown

 

Product Information

Product Range:
75 Series
Gender:
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
2Contacts
Contact Gender:
Circular Contact Type:
Crimp Socket
Contact Termination Type:
Coupling Style:
Threaded
Connector Mounting:
Insert Arrangement:
24-9
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Connector Type:
Contact Plating:
Silver
Contact Plating:
Insert Rotation:
N
Connector Shell Size:
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor