Low

27-12563 - 

SOCKET JUMPER 0.1 IN TIN New

27-12563 - SOCKET JUMPER 0.1 IN TIN

The actual product may differ from image shown

Manufacturer Part No:
27-12563
Newark Part No.:
25AC5017

Product Overview

Jumper A jumper with tin contacts.
  • Accessory Type: Jumper
  • For Use With: 2.54mm Headers
  • No. of Positions: 2
  • Pitch Spacing: 2.54mm
  • Contact Resistance: 12mohm
  • Current Rating: 3A
  • External Depth: 2.54mm
  • External Length / Height: 9.78mm
  • External Width: 5.08mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Series: MiniJUMP
  • Voltage Rating V AC: 250V

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

28 Further stock expected to ship on Oct 22, 2017

More stock available week commencing 1/22/18

Contact me when back in stock

$0.22 $ 0.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.22
10 + $0.19
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.