Low

905-117-5000 - 

Fiber Optic Connector, SMA, Stainless Steel Body, 905 Series

905-117-5000 - Fiber Optic Connector, SMA, Stainless Steel Body, 905 Series

The actual product may differ from image shown

Manufacturer Part No:
905-117-5000
Newark Part No.:
39F3697
Product Range
905 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 905-117-5000 is a SMA Receptacle with flange mount. Amphenol fibre optics was a pioneer in developing the first industry standard fibre optic interconnect system by introducing the SMA connector. The 905 and 906 series were the first fibre optic interconnect system to gain industry wide acceptance. The SMA connector family utilizes a threaded coupling nut system for mating and de-mating. The SMA is an excellent choice for a robust, low-cost and reliable system.
  • Threaded, metal coupling nut for maximum retention

Applications

Fibre Optics, Defence, Military & Aerospace, Industrial, Communications & Networking, Medical

Product Information

:
SMA
:
-
:
-
:
Stainless Steel Body
:
905 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

138 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Mar 4, 2018

100 Further stock expected to ship on Apr 3, 2018

More stock available week commencing 4/23/18
$19.64 $ 19.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.64
5 + $17.71
10 + $16.61
25 + $12.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.