Low

135101-01-24.00 - 

RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, RG316, 50 ohm, 2 ft, 610 mm

135101-01-24.00 - RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Straight Plug, RG316, 50 ohm, 2 ft, 610 mm

The actual product may differ from image shown

Manufacturer Part No:
135101-01-24.00
Newark Part No.:
14R7740
Product Range
SMA IN- Series

Product Information

:
SMA Straight Plug
:
SMA Straight Plug
:
RG316
:
50ohm
:
2ft
:
610mm
:
Black
:
SMA IN- Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 135101-01-24.00 is a 24-inch RG-316/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
  • Low VSWR SMA connector
  • Semi-rigid assemblies

Applications

RF Communications, Commercial, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

263 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$14.70 $ 14.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.70
5 + $14.03
10 + $13.36
25 + $13.04
50 + $12.03
100 + $11.36
250 + $10.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.