Low

132286 - 

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG178, RG196

132286 - RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RG178, RG196

The actual product may differ from image shown

Manufacturer Part No:
132286
Newark Part No.:
99H5123

Product Overview

The 132286 is a bulkhead crimp SMA Straight Jack for use with M17/93-RG178, RG178, RG178A, RG178B, RG196 and RG196A RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper contacts and a natural PTFE (PTFE) insulator.
  • Standard polarity
  • Threaded coupling mechanism
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Industrial

Product Information

:
SMA Coaxial
:
Straight Bulkhead Jack
:
Crimp
:
50ohm
:
RG178, RG196
:
Beryllium Copper
:
Gold Plated Contacts
:
12.4GHz
:
Panel Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Jun 20, 2018

1 Further stock expected to ship on Jun 27, 2018

More stock available week commencing 8/13/18
$8.50 $ 8.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.50
5 + $8.31
10 + $8.13
25 + $7.38
50 + $7.02
100 + $6.83
250 + $6.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable coaxial cable for SMA jack (part number 132286)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this jack can be crimped onto RG-178B/U coaxial cable. Suggested part number of coaxial cable is RG178BU 100M from Nexans.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of crimp tool which can be used to crimp SMA jack (part number 132286)
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp this jack is 47-10150 Amphenol.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:06.616-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99H5123, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.