Low

132104 - 

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG402, Beryllium Copper

132104 - RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG402, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
132104
Newark Part No.:
99H4985
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 132104 is a solder SMA Straight Jack for use with 0.141-inch semi-rigid and RG402 RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper contacts and a natural PTFE (PTFE) insulator.
  • Standard polarity
  • Threaded coupling mechanism
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Industrial

Product Information

:
SMA Coaxial
:
Straight Jack
:
Solder
:
50ohm
:
RG402
:
Beryllium Copper
:
Gold Plated Contacts
:
18GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$5.15 $ 5.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.15
10 + $4.95
25 + $4.54
50 + $4.34
100 + $4.12
250 + $3.61
500 + $3.51
1000 + $2.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.