Low

132101 - 

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass

132101 - RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass

The actual product may differ from image shown

Manufacturer Part No:
132101
Newark Part No.:
99H4981
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 132101 is a semi-rigid RG-405 RF Connector, SMA series, SMA straight Solder Plug with gold-plated brass contact and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18GHz and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
  • Lightweight, compact and vibration-proof design
  • Threaded coupling mechanism
  • Standard polarity
  • Standard thread direction
  • 5000MΩ Insulation resistance
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement

Product Information

:
SMA Coaxial
:
Straight Plug
:
Solder
:
50ohm
:
RG405
:
Brass
:
Gold Plated Contacts
:
18GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

458 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$3.77 $ 3.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.77
10 + $3.63
25 + $3.33
50 + $3.17
100 + $3.02
250 + $2.64
500 + $2.57
1000 + $2.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.