Low

RJHSE-338A - 

Modular Connector, Cat5, RJ45, RJHSE Series, Jack, 8 Contacts, 8 Positions, 1 Ports

RJHSE-338A - Modular Connector, Cat5, RJ45, RJHSE Series, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
RJHSE-338A
Newark Part No.:
39M5489
Product Range
RJHSE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RJHSE series EMI Quiet standard Modular Jack with built-in LEDs. It is ideal for LAN applications such as adapter cards and routers. It is available in shielded and non-shielded, right angle, vertical mount versions and with a variety of LED colours and ports.
  • 1.5A Current rating per pin
  • 125VAC Voltage rating
  • 20mΩ Contact resistance (maximum)
  • 750 Mating and unmating cycles durability
  • -55 to 85°C Temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information

:
RJ45
:
RJHSE Series
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
Cat5
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL ICC (COMMERCIAL PRODUCTS)

Modular Connector, Cat5, RJ45, RJHSE Series, Jack, 8 Contacts, 8 Positions, 1 Ports

6,152 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

280 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$3.09 $ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.09
10 + $2.80
50 + $2.59
100 + $2.40
500 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.