Low

MUSB-C111-30 - 

USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze

MUSB-C111-30 - USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
MUSB-C111-30 - USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
MUSB-C111-30 - USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze

The actual product may differ from image shown

Manufacturer Part No:
MUSB-C111-30
Newark Part No.:
01M3138
Product Range
MUSB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MUSB-C111-30 is a 4-position rugged USB Connector with gold-plated over nickel contacts, standard A series stacked receptacle type per USB 2.0, right angle termination style and black insulator housing. This connector meets military shock and vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug. Achieves data rates up to 480Mb/s (USB 2.0).
  • Nickel-plated die-cast zinc alloy shell
  • With rear shield, unified thread
  • 1.5A Current rating per contact
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -40 to +105°C Operating temperature range

Applications

Medical, Sensing & Instrumentation, Defence, Military & Aerospace, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial, Audio

Product Information

:
USB Type A
:
USB 2.0
:
8Positions
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
MUSB Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

362 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$5.10 $ 5.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.99
10 + $8.59
25 + $8.14
50 + $7.42
100 + $7.22
250 + $6.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.