Low

L77TWA3W3S - 

Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub series, DA-3W3, 0 Contacts, Receptacle, 3

L77TWA3W3S - Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub series, DA-3W3, 0 Contacts, Receptacle, 3
L77TWA3W3S - Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub series, DA-3W3, 0 Contacts, Receptacle, 3

The actual product may differ from image shown

Manufacturer Part No:
L77TWA3W3S
Newark Part No.:
01M2584
Product Range
TW Hybrid D Sub series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L77TWA3W3S is a 3-position hybrid D-sub Receptacle with machined bronze power contacts, steel-tin-plated shell, high temperature black thermoplastic insulator and 3W3 contact arrangement. The D-sub TW hybrid series permits a mix of contacts including signal, power, shielded, high voltage and fiber optics in the same housing. PCB configurations come preloaded with fixed contacts and brackets.
  • Steel-tin-plated brackets
  • Brass-tin-plated front jackscrews, rear clinch nuts and stand-off
  • Bronze-tin-plated boardlocks
  • ≥5000MΩ at 500VDC Insulation resistance
  • ≤5mΩ Contact resistance
  • ≤1mΩ Shell resistance (electrical grounding)

Applications

Commercial, Medical, Industrial, Communications & Networking

Product Information

:
TW Hybrid D Sub series
:
DA-3W3
:
0Contacts
:
Receptacle
:
3
:
Solder
:
DA
:
Metal Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

335 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$2.25 $ 2.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.25
10 + $2.05
25 + $1.93
50 + $1.85
100 + $1.75
250 + $1.59
500 + $1.47
1000 + $1.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.