New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

AMPHENOL COMMERCIAL PRODUCTS - G18FA081350 - CONNECTOR, DIN, PLUG, 8POS

AMPHENOL COMMERCIAL PRODUCTSG18FA081350
Image is for illustrative purposes only.
Please refer to product description
AMPHENOL COMMERCIAL PRODUCTS
Manufacturer:
AMPHENOL COMMERCIAL PRODUCTS
Newark Part Number:
30C2950
Manufacturer Part No:
G18FA081350

Technical Data Sheet (392.68KB) EN
Technical Data Sheet (392.68KB) EN

Product Information
  • CONNECTOR, DIN, PLUG, 8POS
  • Series: G18FA
  • Gender: Plug
  • No. of Contacts: 8
  • Contact Termination: Solder
  • Connector Mounting: Cable
  • Connector Body Material: Metal
  • Contact Plating: Tin
  • Color: Black
  • Connector Color: Black
  • RoHS Compliant: No

Availability

Availability: 3577

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.25  

  1. Qty

Price

Qty Price
1  - 24 $1.25
25  - 49 $1.14
50  - 99 $1.06
100  - 499 $0.984
500  - 999 $0.917
1000+  $0.773
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
611-0800

DELTRON EMCON

CONNECTOR, DIN, PLUG, 8POS

Series:611; Gender:Plug; No. of Contacts:8; Contact Termination:Solder; Connector Mounting:Cable;

28
Price
For: 1 Each
1+
$4.01
10+
$3.65
100+
$3.32
500+
$3.01

28 available to ship today
591-0800

DELTRON EMCON

CONNECTOR, DIN, PLUG, 8POS

Series:591; Gender:Plug; No. of Contacts:8; Contact Termination:Solder; Connector Mounting:Cable;

0
Price
For: 1 Each
100+
$4.13
500+
$3.74

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 64 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FPA-003-6030-AST

PRO POWER (FORMERLY FROM SPC)

HEAT-SHRINK TUBING ASSORTMENT KIT, 30 PCS

Kit Contents:30 6" Pcs of 3/64" to 3/16" Polyolefin 2:1 Heat-Shrink Tubing; 6 of ea: Red, Yel, Blu, Wht & Clear; Shrink Ratio:2:1 ; RoHS Compliant: Yes;

135
Price
For: Pack of 30
1+
$19.52
2+
$18.67
5+
$17.54
10+
$15.99
more...

135 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL COMMERCIAL PRODUCTS) OR (DIN Audio Video Connectors) OR (G18FA081350)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

DELTRON EMCON 611-0800
1 Each
$4.01
DELTRON EMCON 591-0800
1 Each
$4.13

Accessories

PRO POWER (FORMERLY FROM SPC) FPA-003-6030-AST
Pack of 30
$19.52