Low

AMPHENOL COMMERCIAL PRODUCTS  G18FA030350  DIN Audio / Video Connector, 3 Contacts, Jack, Cable Mount, Tin Plated Contacts, Metal Body

AMPHENOL COMMERCIAL PRODUCTS G18FA030350
Technical Data Sheet (392.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Contacts:
3Contacts
Gender:
Jack
Connector Mounting:
Cable Mount
Contact Plating:
Tin Plated Contacts
Connector Body Material:
Metal Body
Product Range:
-
Series:
G18FA
Connector Type:
DIN Audio
SVHC:
To Be Advised
Connector Colour:
Black

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.