Low

AMPHENOL COMMERCIAL PRODUCTS  G17K09101001EU  Standard D Sub Connector, 9 Contacts, Plug, DE, G17K Series, Steel Body, IDC / IDT

AMPHENOL COMMERCIAL PRODUCTS G17K09101001EU
See all Technical Docs

The actual product may differ from image shown

Product Overview

The G17K09101001EU is a 9-postion D-sub connector with IDC/IDT contact termination and size-DE shell. This G17K series D-sub connector has gold-plated brass contacts, steel shell and a black PBT insulator.

 

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Plug
D Sub Shell Size:
DE
Product Range:
G17K Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.